Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €133.210 |
Price for:Each
Minimum: 1
Multiple: 1
€133.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5304-EVALZ
Order Code4032692
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5304ACPZ
Kit Application TypeAmplifier
Application Sub TypeLogarithmic Amplifier
Kit ContentsEvaluation Board ADL5304ACPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADL5304-EVALZ is an ADL5304 evaluation board. evaluation board allows users to connect the ADL5304 precision log amplifier to current sources with simple SMA connections or with modification of the default configuration to mount a photodiode to the INUM input for optical power level applications. The ADL5304 evaluation board is laid out to minimize errors due to leakage into the sensitive INUM and IDEN nodes through driven guards.
- 4-layer printed circuit board (PCB), 53mm x 72mm form factor
- Resistor programmable log slope and intercept
- Single-or dual-supply operation
- Full two argument logarithmic computation
- On-board precision 100nA reference and 10 decades of input range: 1pA to 10mA
- Optimized for very fast response at all input currents
- Law conformance: ±0.25dB from 100pA to 100µA
- Log ratio or fixed-intercept operation
- On-board precision 1.5V and 2V voltage references
- Adaptive photodiode (PD) bias for low dark current
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADL5304ACPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADL5304ACPZ
Application Sub Type
Logarithmic Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001