Quantity | Price (ex VAT) |
---|---|
1500+ | €9.710 |
Product Information
Product Overview
ADL6337ACRZD-R7 is a transmit variable gain amplifier. It provides an interface from RF digital-to-analogue converters (DACs), transceivers, and systems on a chip (SoC) to power amplifiers. It also includes an integrated RF balun and can be configured as a differential input, and single-ended output to allow high-performance RF capability in the 500MHz to 5200MHz frequency range. To optimize performance vs. power level, the ADL6337 includes high linearity amplifiers and a glitch-free digital step attenuator (DSA). All of the ADL6337 components are programmable via a 3- or 4-wire serial port interface (SPI). The ADL6337 is manufactured on an advanced silicon germanium (SiGe), bipolar complementary metal-oxide semiconductor (BiCMOS) process. Applications include 2G/3G/4G/long-term evolution (LTE) in FDD/TDD broadband, communication systems.
- Voltage range from 4.75V to 5.25V
- Supply current is 460mA typical at (high performance mode)
- Power gain is 37.4dB typical at (TA = 25°C)
- Output 1dB compression point (OP1dB) is 26.1dBm typical at (DSA = 0dB)
- Output third-order intercept (OIP3) is 42dBm typical at (DSA = 0dB)
- Noise figure is 3.7dB typical at (DSA = 0dB)
- Power-down current is 14mA typical at (TA = 25°C)
- Gain settling time is 387ns typical at (minimum attenuation to maximum attenuation)
- Operating temperature range from -40°C to +105°C
- 32-lead LFCSP-RT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
2Amplifiers
-40°C
4.75V to 5.25V
32Pins
Surface Mount
-
1Channels
-
105°C
LFCSP-RT-EP
Single Supply
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate