Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.330 |
10+ | €2.350 |
25+ | €2.120 |
100+ | €1.820 |
250+ | €1.670 |
500+ | €1.550 |
Product Information
Product Overview
ADM4073 is a low cost, high-side, current-sense amplifier ideal for small portable applications, such as cell phones, notebook computers, PDAs, and other systems where current monitoring is required. The device is available in three different gain models, eliminating the need for gain-setting resistors. Because the ground path is not interrupted, the ADM4073 is particularly useful in rechargeable battery-powered systems, while its wide 1.8MHz bandwidth makes it suitable for use inside battery-charger control loops. Typical application includes cell phones, PDAs, notebook computers, portable, battery-powered systems, smart battery packs and chargers, automotive, power management systems, PA bias control, general system-level, board-level current monitoring and precision current sources.
- Low cost, compact, current-sense solution
- 50V/V gain version
- Typical ±1.0% full-scale accuracy
- Supply current of 500μA
- Wide bandwidth of 1.8MHz
- Operating supply range from 3V to 28V
- Wide common-mode range from 2V to 28V
- Independent of supply voltage
- Pin-to-pin compatibility with the MAX4073
- 6 lead SOT-23 package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SOT-23
-40°C
3V
90dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
SOT-23
-
1.7MHz
6Pins
125°C
28V
50 V/V
-
MSL 1 - Unlimited
1mV
40µA
1.7MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate