1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.560 |
10+ | €3.960 |
25+ | €3.430 |
100+ | €2.830 |
250+ | €2.530 |
1000+ | €2.310 |
Product Information
Product Overview
ADUM1200 is a dual-channel digital isolator. It is based on the Analog Devices, Inc., icoupler® technology. By combining high speed CMOS and monolithic transformer technologies, this isolation components provide outstanding performance characteristics superior to alternatives, such as opt couplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple icoupler digital interfaces and stable performance characteristics. It is certified by UL recognition 2500V rms for 1minute per UL 1577, CSA component acceptance notice 5AVDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is mainly used in application such as size-critical multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, hybrid electric vehicles, battery monitor, and motor drive etc.
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side 0
- Maximum data rate 10Mbps, high common-mode transient immunity is <gt/>25kV/μs
- Maximum propagation delay 50ns at 5V
- Maximum pulse width distortion is 3ns at 4.5V ≤ VDD1 ≤ 5.5V
- Operating temperature range is −40°C to +105°C
- Propagation delay is 50ns min, channel-to-channel matching is 3ns at 4.5V≤VDD1 ≤ 5.5V
- Supply voltages range is (VDD1, VDD2) 2.7V to 5.5V
- Bidirectional communication, 3V/5V level translation
- Package style is 8-lead narrow-body SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
8Pins
CMOS
Digital Isolator
2.5kV
105°C
-
No SVHC (21-Jan-2025)
2.7V
NSOIC
10Mbps
CMOS
Magnetic
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate