Quantity | Price (ex VAT) |
---|---|
1000+ | €11.970 |
Product Information
Product Overview
AMP04FSZ-R7 is a single-supply instrumentation amplifier designed to work over a +5volt to ±15volt supply range. It offers an excellent combination of accuracy, low power consumption, wide input voltage range, and excellent gain performance. Gain is set by a single external resistor and can be from 1 to 1000. Input common-mode voltage range allows the AMP04 to handle signals with full accuracy from ground to within 1 volt of the positive supply. And the output can swing to within 1 volt of the positive supply. Gain bandwidth is over 700KHz. In addition to being easy to use, the device draws only 700µA of supply current. It is used in applications such as strain gages, thermocouples, RTDs, battery-powered equipment, medical instrumentation, data acquisition systems, PC-Based Instruments, portable instrumentation.
- Single supply operation
- Single-resistor gain set
- Zero-In/Zero-Out
- Input offset voltage is 300µV maximum at (VS = 5V, VCM = 2.5V, TA = 25°C)
- Input offset voltage drift is 6µV/°C typical at (VS = 5V, VCM = 2.5V, TA = 25°C)
- Input bias current is 40nA maximum at (VS = 5V, VCM = 2.5V, TA = 25°C)
- Common-mode rejection is 55dB minimum at (VS = 5V, VCM = 2.5V, TA = 25°C)
- Gain temperature coefficient is 50ppm/°C typical at (TA = 25°C)
- Supply current is 700µA maximum at (VS = 5V, VCM = 2.5V, TA = 25°C)
- Operating temperature is -40°C to +85°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
5V to ± 15V
8Pins
Precision
-40°C
-
No SVHC (21-Jan-2025)
1 Amplifier
700kHz
Single Ended
600µV
700kHz
NSOIC
80dB
Surface Mount
85°C
-
-
-
NSOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate