Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €95.960 |
Product Information
Product Overview
Demonstration circuit 2599A features the LT®8361 in a SEPIC configuration. It operates with a switching frequency of 400KHz and is designed to convert a 4.5V to 48V source to 24V with up to 600mA output current (depending on input voltage). The LT8361 can operate with inputs as high as 60V. However, in this demo circuit, the input is limited by the voltage rating of the input capacitors. The demo board contains a selectable jumper to aid in the selection of the desired Sync pin mode of operation. The default setting is Burst Mode® operation.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8390AEUFD#TRPBF
-
LT8390AEUFD#TRPBF
Boost / Inverting / SEPIC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate