register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €203.370 |
Product Information
Product Overview
DC266B-B demonstration circuit is for the evaluation of 8th order filter circuits using an LTC1562-2. The LTC1562-2 is quad 2nd order active-RC filter building block. The LTC1562-2 2nd order section can be configured with external resistors to implement lowpass and narrow or wide band bandpass filters. For other possible LTC1562-2 configurations, the DC226B-B has unused pads for 0805 surface mount resistors and capacitors preconfigured with PCB traces to allow for the following filter circuits: 1. 8th order lowpass filter, dual 4th or 5th order lowpass filter, 8th order narrow band bandpass and 8th order wide band bandpass.
- Frequency range for a lowpass filter is 20KHz to 300KHz
- Frequency range for a bandpass filter is 40KHz to 250KHz
Technical Specifications
Analog Devices
Signal Conditioning
Demonstration Board LTC1562-2
No SVHC (21-Jan-2025)
LTC1562-2
RC Universal Filter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate