Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.130 |
Product Information
Product Overview
DC3016A is a LTM4693 2.6V - 5.5V input to 1.8V - 5V output, ultra-thin 2A buck-boost µModule regulator demonstration board. Demonstration circuit DC3016A is a buck-boost power supply featuring the LTM®4693, ultrathin, highly efficient, 2A buck-boost µModule® regulator. The LTM4693 regulates an output voltage above, below, or equal to the input voltage. This demonstration circuit is designed to have an input voltage from 2.6V to 5.5V with selectable 1.8V, 2.5V, 3.3V and 5V output voltage up to 2A load. Derating may be necessary for specific VIN, VOUT and thermal conditions. This demo board includes a mode selector that allows the converter to run in CCM or Burst Mode® operation. Synchronization to an external clock is also possible. The switching frequency can be adjusted from 1MHz to 4MHz by a resistor. And the soft-start period is programmable by an external capacitor.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4693EV#PBF
-
LTM4693EV#PBF
Buck-Boost Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate