Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €11.210 |
Price for:Each
Minimum: 100
Multiple: 100
€1,121.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1135LZ-12+
Order Code2516608
Technical Datasheet
Total Delay Time12ns
Delay Time per Tap12ns
No. of Taps3
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Digital IC CaseNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DS1135LZ-12+ is a 3V, 3 in 1 high speed silicon delay line in 8 pin NSOIC package. This is a high speed version of the popular DS1013, DS1033 and DS1035 series. The device features precise leading and trailing edge accuracy, it has the inherent reliability of an all silicon delay line solution.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Silicon timing circuit
- Three independent buffered delays
- Stable and precise over temperature and voltage
- Leading and trailing edge precision preserves the input symmetry
- Vapour phase and IR reflow solderable
- Delay per output is 12ns, initial tolerance of ±1ns
- Tolerance over temperature and voltage is ±3ns
- Recommended replacement for DS1033
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Total Delay Time
12ns
No. of Taps
3
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Delay Time per Tap
12ns
Supply Voltage Min
2.7V
Digital IC Case
NSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
Product traceability