Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADA4523-1BRMZ
Order Code4033249
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.820 |
Price for:Each
Minimum: 1
Multiple: 1
€37.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADA4523-1BRMZ
Order Code4033249
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA4523-1BRMZ
Kit Application TypeAmplifier
Application Sub TypeOperational Amplifier
Kit ContentsEvaluation Board ADA4523-1BRMZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADA4523-1BRMZ is an 36V, low noise, zero drift op-amp evaluation board. The ADA4523-1 is a high voltage, low noise, zero drift op-amp that offers precision dc performance over a wide supply range of 4.5V to 36V.
- Full featured evaluation board for the ADA4523-1
- Enables efficient prototyping
- User defined circuit configuration
- Shutdown function for low power application
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADA4523-1BRMZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADA4523-1BRMZ
Application Sub Type
Operational Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001