Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €33.610 |
Product Information
Product Overview
EVAL-ADA4620-1ARZ is an evaluation-board designed for the ADA4620-1, a 36V, precision, low noise, low offset drift, JFET op-amp, available in an 8-lead SOIC package. The ADA4620-1 is preconfigured on this board as a unity-gain follower buffer. This four-layer evaluation-board includes edge-mounted subminiature version A (SMA) connectors on both the inputs and output, facilitating efficient connections to the test and measurement equipment or external circuits. The evaluation board's ground plane, component placement, and power supply decoupling are optimized for maximum circuit flexibility and performance. Additionally, the evaluation-board features a variety of unpopulated resistor and capacitor pads, offering multiple choices and extensive flexibility for various application circuits and configurations, such as active loop filter, transimpedance amplifier (TIA), and charge amplifier.
- Full-featured evaluation-board for the ADA4620-1
- Enables quick prototyping
- Provisions for user-defined circuit configuration
- Footprint provision for a photodiode for rapid evaluation
- Edge-mounted connectors and test point provisions
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADA4620-1ARZ
No SVHC (21-Jan-2025)
ADA4620-1ARZ
JFET Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate