Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.070 |
10+ | €8.750 |
25+ | €8.300 |
100+ | €7.670 |
250+ | €7.280 |
500+ | €7.010 |
Product Information
Product Overview
HMC241ALP3E is a general-purpose, nonreflective, 100MHz to 4GHz single-pole, four-throw (SP4T) switch manufactured using a gallium arsenide (GaAs) process. This switch offers high isolation of 43dB typical at 2GHz, low insertion loss of 0.7dB at 2GHz, and on-chip termination of the isolated ports. The on-chip circuitry allows the device to operate at a single, positive supply voltage range of 3V to 5V. This switch requires two positive logic control voltages. It includes an on-chip, binary two to four line decoder that provides logic control from two logic input lines to select one of the four radio frequency (RF) lines. It is widely used in applications such as cellular/4G infrastructure, wireless infrastructure, automotive telematics, mobile radios, test equipment etc.
- Nonreflective 50 ohm design
- High input linearity range from 250MHz to 4GHz
- 1dB compression (P1dB) is 29dBm typical at (VDD = 5V, TCASE = 25°C, 50 ohm system)
- Third-order intercept is 47dBm typ at (VDD = 5V, TCASE = 25°C, 50 ohm system)
- Through path is 23.5dBm
- Terminated path is 20dBm
- Integrated 2 to 4 line decoder
- ESD rating: 250V (class 1A), pin compatible with the HMC7992
- Rise and fall time is 30ns typ at (10% to 90% of RF output)
- Operating temperature range from -40°C to +85°C, package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
LFCSP-EP
3V
-40°C
-
MSL 3 - 168 hours
4GHz
16Pins
5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate