register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €23.270 |
Product Information
Product Overview
HMC344ALP3E is a broadband, nonreflective, single-pole, four-throw (SP4T) switch manufactured using a gallium arsenide (GaAs) metal semiconductor field effect transistor (MESFET) process. This switch offers high isolation, low insertion loss, and on-chip termination of the isolated ports. This includes an on-chip, binary two-line to four-line decoder that provides logic control from two logic input lines. The switch operates with a negative supply voltage (VEE) range of -5V to -3V and requires two negative logic control voltages. Typical applications are broadband telecommunications systems, fibre optics, switched filter banks, wireless infrastructure below 8GHz.
- Nonreflective 50 ohm design
- Frequency range from 0.1 to 8GHz (VEE=-3V or -5V, control voltage (VCTL)=0V or VEE, TCASE=25°C)
- Insertion loss is 2dB max (0.1GHz to 2GHz, between RFC and RF1 to RF4 (on))
- Isolation loss is 43dB typ (0.1GHz to 2GHz, between RFC and RF1 to RF4 (off))
- Supply voltage range from -5 to -3V (TCASE=25°C, 50 ohm)
- Supply current is 6mA maximum (VEE=−3V or −5V, VCTL=0V or VEE, TCASE=25°C, 50 ohm)
- 16-lead frame chip scale package [LFCSP]
- Temperature rating range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
LFCSP-EP
-5V
-40°C
-
MSL 3 - 168 hours
8GHz
16Pins
-3V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate