Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.310 |
10+ | €11.980 |
50+ | €9.840 |
100+ | €9.660 |
250+ | €9.480 |
500+ | €9.470 |
Product Information
Product Overview
LT®1102 is the first fast FET input instrumentation amplifier offered in the low cost, space saving package. Slew rate, settling time, gain-bandwidth product, overdrive recovery time are all improved compared to competitive high speed instrumentation amplifiers. Typical applications include fast settling analogue signal processing, multiplexed input data acquisition systems, high source impedance signal amplification from high resistance bridges, capacitance sensors, photodetector sensors and bridge amplifier with <lt/> 1Hz low pass filtering.
- Slew rate: 30v/μs typ at G = 10, TA = 25°C
- 3.5MHz typ bandwidth at G = 10, TA = 25°C
- Settling time (0.01%): 3μs typ at G = 10 to 0.01%, TA = 25°C
- 400ns typ overdrive recovery, 97dB typ CMRR, 101dB typ PSRR at TA = 25°C
- 0.070% max gain error, gain nonlinearity: 18ppm max at G = 100, RL = 50K, TA = 25°C
- 900μv max input offset voltage, 60pA max input offset current
- Input bias current: ±60pa max
- 2.8μVP-P typ input noise voltage at 0.1Hz to 10Hz
- 8 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
30V/µs
± 9V to ± 18V
8Pins
High Speed, JFET Input, Precision
-40°C
-
MSL 1 - Unlimited
-
30V/µs
DIP
200µV
3.5MHz
DIP
97dB
Through Hole
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
3.5MHz
Single Ended / Differential
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate