Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €16.480 |
10+ | €11.850 |
50+ | €9.810 |
100+ | €9.350 |
250+ | €9.160 |
500+ | €8.980 |
Price for:Each
Minimum: 1
Multiple: 1
€16.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1167ACN8#PBF
Order Code4668924
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage15µV
Slew Rate Typ1.2V/µs
Gain Bandwidth Product-
Supply Voltage Range±2.3V to ±18V
IC Case / PackagePDIP
No. of Pins8Pins
CMRR140dB
Instrumentation Amplifier TypeLow Power, Precision, Programmable Gain
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.2V/µs
Supply Voltage Range
±2.3V to ±18V
No. of Pins
8Pins
Instrumentation Amplifier Type
Low Power, Precision, Programmable Gain
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Offset Voltage
15µV
Gain Bandwidth Product
-
IC Case / Package
PDIP
CMRR
140dB
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability