Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.590 |
10+ | €13.400 |
50+ | €11.080 |
100+ | €10.790 |
250+ | €10.570 |
500+ | €10.360 |
Product Information
Product Overview
LT1167AIN8#PBF is a single resistor gain programmable, precision instrumentation amplifier. It is a low-power, precision instrumentation amplifier that requires only one external resistor to set gains of 1 to 10,000. The output can handle capacitive loads upto 1000pF in any gain configuration while the inputs are ESD protected up to 13kV (human body). The LT1167 with two external 5k resistors passes the IEC 1000-4-2 level 4 specification. It is used in applications such as bridge amplifiers, strain gauge amplifiers, thermocouple amplifiers, differential to single-ended converters, and medical instrumentation.
- Gain error is 0.008% typical at (VS = ±15V, VCM = 0V, TA = 25°C, RL = 2K)
- Gain nonlinearity is 1ppm typical at (VO = ±10V, G = 1, VS = ±15V, VCM = 0V, TA = 25°C, RL = 2K)
- Input offset voltage is 15μV typ at (G = 1000, VS = ±5V to ±15V, VS = ±15V, VCM = 0V, TA = 25°C)
- Input bias current is 50pA typical at (VS = ±15V, VCM = 0V, TA = 25°C, RL = 2K)
- Input noise voltage is 2μVP-P typical at (0.1Hz to 10Hz, G = 1, VS = ±15V, VCM = 0V, TA = 25°C)
- Common mode rejection ratio is 95dB typical at (1K Source Imbalance, VCM = 0V to ±10V G = 1)
- Power supply rejection ratio is 120dB typical at (VS = ±2.3V to ±18V, G = 1)
- Supply current is 0.9mA typical at (VS = ±2.3V to ±18V, VS = ±15V, VCM = 0V, TA = 25°C)
- Wide supply voltage range from ±2.3V to ±18V
- Operating temperature range from -40°C to 85°C, 8-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.2V/µs
± 2.3V to ± 18V
8Pins
Low Power, Precision, Programmable Gain
-40°C
-
No SVHC (21-Jan-2025)
1 Amplifier
1MHz
Single Ended
15µV
1MHz
DIP
140dB
Through Hole
85°C
-
-
1.2V/µs
DIP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate