Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.350 |
| 10+ | €6.350 |
| 50+ | €5.070 |
| 100+ | €4.660 |
| 250+ | €4.240 |
| 500+ | €4.160 |
Price for:Each
Minimum: 1
Multiple: 1
€9.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1399CS#PBF
Order Code4668942
Technical Datasheet
No. of Channels3Channels
Gain Bandwidth Product-
Slew Rate Typ800V/µs
Supply Voltage Range± 2V to ± 6V
IC Case / PackageSOIC
No. of Pins16Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1.5mV
Input Bias Current10µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
800V/µs
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
-
Supply Voltage Range
± 2V to ± 6V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
10µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability