66 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €13.370 |
10+ | €9.280 |
66+ | €7.320 |
132+ | €6.840 |
264+ | €6.700 |
528+ | €6.570 |
Product Information
Product Overview
LT1683 is a switching regulator controller designed to lower conducted and radiated electromagnetic interference. Ultralow noise and EMI are achieved by controlling the voltage and current slew rates of external N-channel MOSFET switches. Current and voltage slew rates can be independently set to optimize harmonic content of the switching waveforms vs efficiency. It can reduce high frequency harmonic power by as much as 40dB with only minor losses in efficiency. It utilizes a dual output (push-pull) current mode architecture optimized for low noise topologies. The IC includes gate drivers and all necessary oscillator, control and protection circuitry. Unique error amp circuitry can regulate both positive and negative voltages. It is used in application like power supplies for noise sensitive communication equipment, EMI compliant offline power supplies, precision instrumentation systems, isolated supplies for industrial automation, medical instruments, data acquisition systems etc.
- Low switching harmonic content
- Greatly reduced need for external filters
- Dual N-channel MOSFET drivers
- Easily synchronized to external clock
- Regulates positive and negative voltages
- Easier layout than with conventional switchers
- Max switch frequency is 250KHz typical
- Supply current is 25mA typical at (RVSL = RCSL = 17k, VIN = 12)
- Operating junction temperature is -40°C to 125°C
- Package style is 20-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
20V
46%
20Pins
Push-Pull
125°C
-
No SVHC (21-Jan-2025)
SSOP
4V
1Outputs
SSOP
250kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate