Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.150 |
10+ | €5.960 |
25+ | €5.490 |
100+ | €5.010 |
300+ | €4.630 |
500+ | €4.540 |
Product Information
Product Overview
LT1787 is a complete micropower precision high side current sense amplifier. This device monitors bidirectional currents via the voltage across an external sense resistor. A current or voltage output indicates the direction and magnitude of the sense current. This device delivers greater than a 12-bit dynamic range with ultralow 40µV input offset voltage compared to a typical 250mV fullscale input voltage. A fixed gain of 8 is set by on-board precision resistors. Input signal filtering is easily implemented with a capacitor between the FIL– and FIL+ pins. It is widely used in application such as battery monitoring, power monitoring, portable phones, cellular phones, portable test/measurement systems, battery-operated systems etc.
- Input offset voltage is ±40µV typ
- Operating current is 60µA typ
- User-selectable external sense resistor
- Bidirectional high side current sensing
- Operating voltage is 2.5V to 36V, input noise filtering
- VS supply rejection ratio is 135dB typ
- Operating temperature is –40°C to 125°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
NSOIC
-40°C
2.5V
-
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
NSOIC
-
115kHz
8Pins
125°C
36V
8 V/V
-
MSL 1 - Unlimited
40µV
50µA
115kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate