Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.250 |
10+ | €4.840 |
25+ | €4.210 |
100+ | €3.500 |
250+ | €3.160 |
500+ | €3.000 |
Product Information
Product Overview
LT®4430 optocoupler driver that crosses the galvanic barrier in an isolated power supply. The IC contains a precision-trimmed reference, a high bandwidth error amplifier, an inverting gain of 6 stages to drive the optocoupler, and unique overshoot control circuitry. This 600mV reference provides ±0.75% initial accuracy and ±1.25% tolerance over temperature. A high bandwidth 9MHz error amplifier permits simple frequency compensation and negligible phase shift at typical loop crossover frequencies. The optocoupler driver provides 10mA of output current and is short-circuit protected. A unique overshoot control function prevents output overshoot on start-up and short-circuits recovery with a single capacitor. Application includes 48V input isolated DC/DC converters, isolated telecommunication power systems, distributed power step-down converters, offline isolated power supplies, industrial control systems, automotive and heavy equipment.
- 600mV reference (1.25% over temperature), overshoot control function prevents output
- Overshoot on start-up and short-circuit recovery, ground-referenced opto-coupler drive
- High bandwidth error amplifier permits simple Loop frequency compensation
- Input voltage range from 3 to 20V (TA = 25°C, VIN = 5V)
- Typ undervoltage lockout threshold is 2.2V (OC Held Low for VIN <lt/> VUVLO (E-, I-Grades), TA = 25°C)
- Typical supply current is 1.9mA (3V ≤ VIN ≤ 20V (E-, I-Grades), TA = 25°C)
- Typical OC clamp voltage is 0.93V (TA = 25°C, VIN = 5V)
- Typical error amplifier unity-gain bandwidth is 9MHz (no load, TA = 25°C, VIN = 5V)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Opto-Coupler Driver
20V
6Pins
125°C
-
No SVHC (21-Jan-2025)
3V
TSOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate