Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.560 |
10+ | €2.860 |
25+ | €2.550 |
100+ | €2.190 |
250+ | €2.070 |
500+ | €2.050 |
Product Information
Product Overview
LT6107 is a versatile high side current sense amplifier designed for operation over a wide temperature range. Design flexibility is provided by the excellent device characteristics: 250µV maximum offset and 40nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%. It monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. It is used in applications such as current shunt measurement, battery monitoring, power management, motor control, lamp monitoring, overcurrent and fault detection.
- Gain configurable with two resistors
- Low offset voltage is 150µV typical at (VSENSE = 5mV, TA = 25°C)
- Supply voltage range from 2.7V to 36V
- Low input bias current is 40nA maximum at (V+ = 12V, 36V, TA = 25°C)
- Power supply rejection ratio is 106dB minimum at (V+ = 2.7V to 36V, VSENSE = 5mV)
- Supply current is 65µA typical at (V+ = 12V, IOUT = 0µA, VSENSE = -5mV)
- 200KHz typical signal bandwidth (-3dB)
- Input offset voltage drift is 1µV/°C typical at (VSENSE = 5mV, TA = 25°C)
- Operating temperature is -40°C to 150°C
- Package style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
TSOT-23
-40°C
2.7V
-
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
TSOT-23
-
-
5Pins
150°C
36V
Resistor Set
-
MSL 1 - Unlimited
150µV
0.04µA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate