Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.170 |
| 10+ | €4.080 |
| 50+ | €3.190 |
| 100+ | €2.920 |
| 250+ | €2.610 |
| 500+ | €2.420 |
Product Information
Product Overview
LT6108-1 is a complete high side current sense device that incorporates a precision current sense amplifier, an integrated voltage reference and a comparator. It has a latching comparator. In addition, the current sense amplifier and comparator inputs and outputs are directly accessible. The amplifier gain and comparator trip point are configured by external resistors. The open-drain comparator output allows for easy interface to other system components. It is widely used in application such as overcurrent and fault detection, current shunt measurement, battery monitoring, motor control, automotive monitoring and control, remote sensing, industrial control etc.
- Fast step response is 500ns (current sense amplifier)
- Low offset voltage is 125µV max (current sense amplifier)
- Low gain error is 0.2% max (current sense amplifier)
- Fast response time is 500ns (internal comparator)
- Total threshold error is ±1.25% max (internal comparator)
- Wide supply voltage range is 2.7V to 60V
- Supply current is 450µA typ
- Low shutdown current is 5µA max
- Operating temperature is -40°C to 125°C
- Packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
MSOP
-40°C
2.7V
125dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
MSOP
-
1MHz
8Pins
125°C
60V
100 V/V
-
MSL 1 - Unlimited
350µV
60nA
1MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate