Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.790 |
10+ | €6.620 |
50+ | €5.380 |
100+ | €4.960 |
250+ | €4.570 |
500+ | €4.480 |
Product Information
Product Overview
LTC2053 is a high precision instrumentation amplifier. The CMRR is typically 116dB with a single or dual 5V supply and is independent of gain. The input offset voltage is guaranteed below 10µV with a temperature drift of less than 50nV/°C. This is easy to use; the gain is adjustable with two external resistors, like a traditional op amp. This uses charge balanced sampled data techniques to convert a differential input voltage into a single ended signal that is in turn amplified by a zero-drift operational amplifier. The differential inputs operate from rail-to-rail and the single-ended output swings from rail-to-rail. Typical applications are thermocouple amplifiers, electronic scales, medical instrumentation, strain gauge amplifiers, high resolution data acquisition.
- Input offset voltage is ±10µV at VCM = 200mV
- Input noise voltage is 2.5µVP-P, DC to 10Hz
- Power supply rejection ratio is 116dB, VS = 2.7V to 6V
- 2-resistor programmable gain
- Shutdown supply current VEN ≥ 2.5V is 10µA
- Slew rate is 0.2V/µs
- 8-lead plastic MSOP package
- Temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.2V/µs
± 2.7V to ± 5.5V, 2.7V to 11V
8Pins
High Precision, Zero-Drift
0°C
-
MSL 1 - Unlimited
-
0.2V/µs
MSOP
10µV
200kHz
MSOP
118dB
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
1 Amplifier
200kHz
Single Ended
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate