Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.940 |
10+ | €5.760 |
25+ | €5.170 |
100+ | €4.340 |
250+ | €3.930 |
500+ | €3.900 |
Product Information
Product Overview
LTC6102HV is a precision zero drift current sense, versatile, high voltage, high side current sense amplifier. It is a high supply voltage rating allows their use in many high side applications, while the low drift and offset ensure accuracy across a wide range of operating conditions. It monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing a small sense signal on a large common mode voltage to be translated to a ground-referred signal. Low DC offset allows the use of very low shunt resistor values and large gain-setting resistors. As a result, power loss in the shunt is reduced. The wide operating supply and high accuracy make the LTC6102 ideal for a large array of applications, from automotive, to industrial and power management. Application includes current, shunt measurement, battery monitoring, remote sensing, load protection, motor control, automotive controls.
- Supply voltage range from 4V to 60V (TA = 25°C, RIN = 10 ohm, ROUT = 10K)
- 25nV/°C typical input offset voltage drift (VSENSE = 100µV, TA = 25°C, RIN = 10 ohm, ROUT = 10k)
- 3µV typical input offset voltage (6V ≤ V+ ≤ 60V, TA = 25°C, RIN = 10 ohm, ROUT = 10k)
- 1µs typ input step response (6 ≤ V+ ≤ 60V, RIN = 100 ohm, ROUT = 4.99K, IOUT = 100µA)
- Gain configurable with two resistors
- 60pA typical input bias current (RIN = 40K, VSENSE = 2mV, TA = 25°C)
- 150dB typical power supply rejection ratio (VSENSE = 100µV, V+ = 6V to 60V, TA = 25°C)
- Maximum output current is 1A minimum at (6V ≤ V+ ≤ 60V, RIN = 1K, ROUT = 1K, VSENSE = 1.1V)
- 140KHz typical signal bandwidth (IOUT = 200µA, RIN = 100Ω, ROUT = 4.99k)
- 8 lead plastic MSOP package, specified temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
MSOP
-40°C
5V
-
Surface Mount
-
5µV
60pA
200kHz
200kHz
8Pins
125°C
100V
Resistor Set
-
No SVHC (21-Jan-2025)
1 Amplifier
MSOP
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate