Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.430 |
10+ | €3.850 |
50+ | €3.360 |
100+ | €3.090 |
250+ | €2.770 |
500+ | €2.590 |
Product Information
Product Overview
LTC®6104 is a versatile, high voltage, high side, bidirectional current sense amplifier. Design flexibility is provided by the excellent device characteristics. The LTC6104 monitors bi-directional current via the voltage across an external sense resistor (shunt resistor). This sense voltage is then translated into a ground referenced signal. Gain is set with three external resistors and can be separately configured for both directions. Low DC offset allows the use of a small shunt resistor and large gain-setting resistors. As a result, power loss in the shunt is minimal. The wide operating supply range and high accuracy make the LTC6104 ideal for a wide variety of automotive, industrial and power management applications. Typical applications include current shunt measurement, battery monitoring, remote sensing and power management.
- Wide supply range from 4V to 60V
- Output offset voltage is ±700µV
- Fast response is 1µs response time
- Gain configurable with external resistors, each direction is gain configurable
- 170nA maximum low input bias current
- PSRR of 110dB minimum
- Output current is ±1mA maximum
- Low supply current of 1.2mA, VS = 60V
- 8 lead MSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
MSOP
-40°C
4V
-
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
MSOP
-
200kHz
8Pins
125°C
60V
Resistor Set
-
MSL 1 - Unlimited
85µV
100nA
200kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate