Product Information
Product Overview
LTC®6373 is a precision instrumentation amplifier with fully differential outputs which includes a closelymatched internal resistor network to achieve excellent CMRR, offset voltage, gain error, gain drift and gain nonlinearity. The user can easily program the gain to one of seven available settings through a 3bit parallel interface (A2 to A0). The LTC6373 features fully differential outputs to drive high performance, differential-input ADCs. The output common mode voltage is independently adjustable via the VOCM pin. The combination of high impedance inputs, DC precision, low noise, low distortion and high-speed differential ADC drive makes the LTC6373 an ideal candidate for optimizing data acquisition systems. It is suitable for use in data acquisition systems, biomedical instrumentation, test and measurement equipment, differential ADC drivers, single-ended-to-differential conversion, multiplexed applications.
- Supply voltage range: ±4.5V to ±18V
- Pin-programmable gains: G = 0.25, 0.5, 1, 2, 4, 8, 16V/V + shutdown
- Fully differential outputs, gain error: 0.012% (max) and gain error drift: 1ppm/°C (max)
- CMRR: 103dB (min), input bias current: 25pA (max) and input offset voltage: 92μV (Max), G = 16
- Input offset voltage drift: 1.7μV/°C (max), G = 16, -3dB bandwidth: 4MHz, G = 16
- Input noise density: 8nV/√Hz, G = 16
- Slew rate: 12V/μs, G = 16 and 4.4mA quiescent supply current:
- Adjustable output common mode voltage
- 12 lead DFN-EP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
12V/µs
9V to 36V, ± 4.5V to ± 18V
12Pins
Precision, Programmable Gain
-40°C
-
MSL 1 - Unlimited
-
12V/µs
DFN-EP
92µV
-
DFN-EP
119dB
Surface Mount
125°C
-
No SVHC (07-Jul-2017)
1 Amplifier
-
Single Ended / Differential
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate