Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.290 |
10+ | €6.160 |
91+ | €6.040 |
182+ | €5.910 |
273+ | €5.790 |
546+ | €5.660 |
Price for:Each
Minimum: 1
Multiple: 1
€6.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6373SDFM#PBF
Order Code4550927
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage92µV
Slew Rate Typ12V/µs
Gain Bandwidth Product-
Supply Voltage Range9V to 36V, ± 4.5V to ± 18V
IC Case / PackageDFN-EP
No. of Pins12Pins
CMRR119dB
Instrumentation Amplifier TypeProgrammable Gain, Precision
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
12V/µs
Supply Voltage Range
9V to 36V, ± 4.5V to ± 18V
No. of Pins
12Pins
Instrumentation Amplifier Type
Programmable Gain, Precision
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Offset Voltage
92µV
Gain Bandwidth Product
-
IC Case / Package
DFN-EP
CMRR
119dB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability