Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.850 |
Product Information
Product Overview
MAX17579EVKIT# evaluation kit provides a proven design to evaluate the MAX17579 high-efficiency, high-voltage, inverting, Himalaya synchronous DC-DC converters. The devices generate output voltages (VOUT) from -0.9V to -36V and can deliver up to 300mA of load current from a wide 4.5V to 60V- VOUT input voltage range. The MAX17579EVKIT# EV kit generates -15V output (VOUT1) at load currents up to 240mA from a 16V to 45V input supply and operates at 600kHz (fSW1) switching frequency. This EV kit configuration features MAX17579 that operates in continuous conduction mode (CCM) at all loads, thus, providing a constant frequency operation.
- Enable/UVLO Input, Resistor Programmable UVLO Threshold
- Adjustable Soft-Start Time
- Open-drain low RESET signal
- External clock synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully Assembled and Tested
- Complies with CISPR 32 (EN55032) Class B Conducted and Radiated Emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17579
-
MAX17579
Synchronous Buck Converter
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate