Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.920 |
10+ | €2.980 |
50+ | €2.600 |
100+ | €2.480 |
250+ | €2.360 |
500+ | €2.340 |
Product Information
Product Overview
The MAX1840EUB+ is a low voltage subscriber identity module (SIM)/smart card level translator in 10 pin µMAX package. It provides level shifting and electrostatic discharge (ESD) protection for SIM and smart card ports. This device is integrated with two unidirectional level shifters for the reset and clock signals, a bidirectional level shifter for the serial data stream and ±10kV ESD protection on all card contacts. MAX1840 includes a SHDN control input to aid insertion and removal of SIM and smart cards.
- Supply voltage range is 1.7V to 5.5V
- 1.4V to 5.5V controller voltage range AE21
- Automatically shut down when either power supply is removed
- Compliant with GSM test specifications 11.11 and 11.12
- Allows level translation with DVCC <gt/> VCC or DVCC <lt/> VCC
- Card contacts actively pulled to low during shutdown
- 1µA total quiescent supply current
- 0.01µA total shutdown supply current
- Operating temperature range from -40°C to 85°C
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Inputs
-
µMAX
1.7V
-40°C
Level Translator
-
No SVHC (21-Jan-2025)
-
10Pins
µMAX
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate