Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20796DL2EVKIT#
Order Code3928375
Product RangeMAX20796 Series
Also Known As90-J0796#K03
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €360.920 |
Price for:Each
Minimum: 1
Multiple: 1
€360.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20796DL2EVKIT#
Order Code3928375
Product RangeMAX20796 Series
Also Known As90-J0796#K03
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20796
Kit Application TypePower Management
Application Sub Type2-Phase Switching Regulator
Kit ContentsEvaluation Board MAX20796
Kit ContentsEvaluation Board MAX20796
Product RangeMAX20796 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX20796
Product Range
MAX20796 Series
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX20796
Application Sub Type
2-Phase Switching Regulator
Kit Contents
Evaluation Board MAX20796
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001