Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €168.120 |
Product Information
Product Overview
MAX20812 evaluation kit (EV kit) is a reference platform designed for the evaluation of the MAX20812, a dual-output, compact, low-cost, fully integrated, highly efficient, step-down DC-DC switching regulator IC. The IC is available in a 21-pin, 3.5mm x 4.6mm, 0.5mm pitch, FC2QFN package. This EV kit can deliver up to 6A load per output. The two outputs can be connected as a single output, dual-phase regulator that supports up to 12A load current. Refer to the MAX20812 IC data sheet for more information. The EV kit comprises a fully assembled and tested PCB implementation of the MAX20812. Jumper pins, test points, and input/output connectors are included for flexibility and convenience in a wide range of applications.
- Input voltage range from 2.7V to 16V
- Output voltage range from 0.5V to 5.8V
- High efficiency and power density
- Low component count
- Dual-output or single-output dual-phase operation
- Optimized performance
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX20812
-
MAX20812
Buck Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate