Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €93.790 |
Product Information
Product Overview
The MAX40100EVKIT# is an evaluation kit for the MAX40100 operational amplifier. MAX40100 evaluation kit (EV kit) provides a proven design to evaluate the MAX40100 precision, low noise, low drift dual operational amplifier in a 6-bump wafer level package (WLP). The EV kit circuit is preconfigured as non inverting amplifiers, but can be adapted to other topologies by changing a few components. This EV kit has a preinstalled MAX40100AWT+ IC. Typical applications include battery powered devices, cell phones, loop powered systems, portable medical devices and sensor interfaces.
- Accommodates multiple op amp configurations
- Component pads allow for sallen key filter
- Accommodates easy to use components
- Proven PCB layout
- Fully assembled and tested
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Eval Board MAX40100
No SVHC (21-Jan-2025)
MAX40100
Operational Amplifier
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate