Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.710 |
10+ | €1.260 |
50+ | €1.070 |
100+ | €1.010 |
250+ | €0.953 |
500+ | €0.922 |
Product Information
Product Overview
The MAX4062EUB+ is a differential microphone preamplifier with internal bias in 10 pin µMAX package. It is a differential-input microphone preamplifier optimized for notebook and PDA audio systems. This device features adjustable gain with excellent power-supply rejection and common- mode rejection ratios, making them ideal for low noise applications in portable audio systems. The MAX4062 are capable of switching their output between the differential input and a single ended auxiliary microphone amplifier input. In addition, the MAX4062 has a low noise microphone bias generator. The differential gain of the MAX4062 is set with a single resistor.
- Supply voltage range is 2.4V to 5.5V
- Operating temperature range from -40°C to 85°C
- High PSRR is 86dB at 1KHz and high CMRR is 70dB at 1KHz
- Supply current is 750μA
- ±4KV ESD protection (AUX_IN)
- Rail to rail outputs
- THD+N is 0.04% at 1KHz
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2Channels
µMAX
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Channel
-
2.4V to 5.5V
10Pins
2 x Stereo
-40°C
-
MSL 1 - Unlimited
µMAX
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate