Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €128.100 |
Price for:Each
Minimum: 1
Multiple: 1
€128.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40661EVKIT#
Order Code3228696
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40661ATB/VY+
Kit Application TypeAmplifier
Application Sub TypeTransimpedance Amplifier
Kit ContentsEvaluation Kit MAX40661ATB/VY+
Product Range-
Product Overview
- Evaluation kit for the MAX40661
- Easy electrical evaluation of the MAX40661
- EV kit designed for 50Ω interfaces
- Temperature range from -40°C to +125°C
- Tested 10-TDFN-EP MAX40661ATB/VY+ Device
- Accommodates easy-to-Use components
- Proven PCB Layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX40661ATB/VY+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX40661ATB/VY+
Application Sub Type
Transimpedance Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073482