Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.080 |
10+ | €2.850 |
25+ | €2.700 |
100+ | €2.550 |
300+ | €2.310 |
500+ | €2.210 |
Product Information
Product Overview
MAX4364ESA+ is a bridged audio power amplifier intended for portable audio devices with internal speakers. It is capable of delivering 1.4W from a single 5V supply and 500mW from a single 3V supply into an 8-ohm load. The MAX4364 bridged outputs eliminate the need for output-coupling capacitors, minimizing external component count. It also includes internal DC bias generation, clickless operation, short-circuit, and thermal-overload protection. This device is unity-gain stable, with the gain set by two external resistors. It is used in applications such as cellular phones, PDAs, two-way radios, and general-purpose audio.
- Clickless power-up and shutdown
- Thermal-overload and short-circuit protection
- Supply voltage range from 2.7V to 5.5V
- Supply current is 7mA typical at (TA = +25°C)
- Output offset voltage is ±1mV typical at (IN- = OUT+, IN+ = BIAS)
- Power-supply rejection ratio is 75dB typical at (VCC = 2.7V to 5.5V)
- Total harmonic distortion + noise is 0.04% typical at (AV = -2V/V, RL = 8 ohm, fIN = 1KHz)
- Noise is 12µVRMS typical at (fIN = 10KHz, BW = 22Hz to 22KHz)
- Shutdown supply current is 4µA maximum at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, 8-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
SOIC
-
Surface Mount
85°C
AEC-Q100
1 Channel
2.7V to 5.5V
8Pins
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate