Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.850 |
10+ | €2.220 |
25+ | €2.010 |
100+ | €1.860 |
250+ | €1.710 |
500+ | €1.570 |
Product Information
Product Overview
The MAX44284WAUT+T is a 36V, input common-mode, high precision, low power current-sense amplifier in 6 pin SOT-23 package. It is a high-side, current-sense amplifier that operates with a 1.7V to 5.5V single supply and is optimized for very low power operation with only 21µA of quiescent current. The MAX44284 is ideal for many battery powered, handheld devices because it uses maximum 31.2µA quiescent supply current to extend battery life. The device's low input offset voltage, tight gain error and low temperature drift characteristics allow the use of small sense resistors for current measurements to improve power supply conversion efficiency and accuracy of measurements. This feature allows monitoring of power supply load current even if the rail is shorted to ground. Applications include smartphones and tablets, notebook computers, DC to DC current sensing in power management, medical pulse oximeters and infusion pumps, base station.
- Fixed gain of 200V/V, operating temperature range from -40°C to 125°C
- High side current monitoring does not interfere with the ground path of the load being measured
- Low gain error is 0.05%
- Extremely low 50nV/°C input offset tempco coefficient, small signal bandwidth is 1KHz
- Shutdown supply current of 0.3μA
- Maximum input bias current is 80nA, maximum input offset current is 50nA
- Wide input common-mode range from -0.1V to +36V
- PSRR of 110dB (1.7V ≤ VDD ≤ 5.5V, VOUT = 1V)
- Common mode rejection ratio of 140dB (-0.1V ≤ VCM ≤ +36V, VCM = RS-)
- Input offset voltage of ±38μV (-40°C ≤ TA ≤ +125°C)
- Base-Stations; DC-DC Current Sensing in Power Management; Medical Pulse Oximeters and Infusion Pumps;
- Notebook Computers; Portable-/Battery-Powered Systems; Smartphones and Tablets
Applications
Signal Processing, Portable Devices, Medical, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SOT-23
-40°C
1.7V
80dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
SOT-23
-
1kHz
6Pins
125°C
5.5V
200 V/V
-
MSL 1 - Unlimited
10µV
2000pA
1kHz
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate