Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €88.580 |
Product Information
Product Overview
The MAX44286EVKIT# is an evaluation kit for MAX44286 IC. The MAX44286 evaluation kit (EV kit) provides a proven design to evaluate the MAX44286 zero-drift, high-side, current-sense amplifier that offers precision and low supply current. This EV kit demonstrates the MAX44286 in an ultra-small, 0.78mm x 0.78mm x 0.35mm, 4-bump wafer-level package (WLP). The EV kit PCB comes with a MAX44286FAZS+ installed which is the 50V/V gain version.
- Precision real-time current monitoring
- Input common-mode range from +1.8V to +5.5V
- Proven PCB layout
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Eval Board MAX44286
No SVHC (21-Jan-2025)
MAX44286
Current Sense Amplifier
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate