Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €4.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€11,875.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4444ESE+T
Order Code3924912
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage65mV
Slew Rate Typ5kV/µs
Gain Bandwidth Product550MHz
Supply Voltage Range± 4.5V to ± 5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
CMRR55dB
Instrumentation Amplifier TypeLow Distortion, Ultra-High-Speed
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate5kV/µs
Bandwidth550MHz
Amplifier Case StyleNSOIC
Amplifier OutputSingle Ended
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
5kV/µs
Supply Voltage Range
± 4.5V to ± 5.5V
No. of Pins
16Pins
Instrumentation Amplifier Type
Low Distortion, Ultra-High-Speed
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
5kV/µs
Amplifier Case Style
NSOIC
Input Offset Voltage
65mV
Gain Bandwidth Product
550MHz
IC Case / Package
NSOIC
CMRR
55dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
550MHz
Amplifier Output
Single Ended
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability