Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
57500+ | €1.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 57500
Multiple: 57500
€97,175.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4461HETT+T
Order Code3913465
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage600µV
Slew Rate Typ0.5V/µs
Gain Bandwidth Product2.5MHz
Supply Voltage Range2.85V to 5.25V
IC Case / PackageTDFN-EP
No. of Pins6Pins
CMRR80dB
Instrumentation Amplifier TypeLow Power, Precision
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.5V/µs
Bandwidth2.5MHz
Amplifier Case StyleTDFN-EP
Amplifier OutputRail to Rail
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
2.85V to 5.25V
No. of Pins
6Pins
Instrumentation Amplifier Type
Low Power, Precision
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
0.5V/µs
Amplifier Case Style
TDFN-EP
Input Offset Voltage
600µV
Gain Bandwidth Product
2.5MHz
IC Case / Package
TDFN-EP
CMRR
80dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
2.5MHz
Amplifier Output
Rail to Rail
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability