Quantity | Price (ex VAT) |
---|---|
200+ | €2.830 |
Product Information
Product Overview
The MAX4462HESA+ is a 3V/5V, single supply, rail to rail instrumentation amplifier in 8 pin NSOIC package. This instrumentation amplifier implements current feedback design to achieve a precision specification, low power consumption and excellent gain-bandwidth product. This new technique allows ground sensing capability combined with an ultra low input current and an increased common mode rejection performance. The MAX4462 is offered in fixed gain of 100 and has a reference input pin (REF). REF sets the output voltage for zero differential input to allow bipolar signals in single supply applications. It has a high impedance inputs optimized for small signal differential voltages and factory trimmed to gain of 10 with ±0.1% accuracy. Typical applications include strain-gauge amplifier, transducer interface, precision low side current sense, low-noise microphone, preamplifier differential voltage amplification and battery-powered medical equipment.
- Supply voltage range is 2.85V to 5.25V
- Operating temperature range from -40°C to 85°C
- Quiescent current of only 700μA
- Dual supply configuration with up to ±2.6V at VDD and VSS with REF connected to ground
- Input negative rail sensing
- Input bias current is 1pA
- 100μV input offset voltage
- Gain bandwidth product is 2.5MHz
- 18nV/√Hz input referred noise
Applications
Signal Processing, Sensing & Instrumentation, Industrial
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
0.25V/µs
2.85V to 5.25V
8Pins
Low Power, Precision
-40°C
-
MSL 1 - Unlimited
-
0.25V/µs
NSOIC
50µV
25kHz
NSOIC
120dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
25kHz
Rail to Rail
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate