Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.786 |
25+ | €0.711 |
100+ | €0.628 |
250+ | €0.589 |
500+ | €0.565 |
Product Information
Product Overview
The MAX4468EKA+T is a low cost, micropower microphone preamplifier with complete shutdown in 8 pin SOT-23 package. The low power, micropower op-amp designed to be used as microphone preamplifiers. This preamplifier is an excellent choice for noisy environments because of its high common mode rejection and excellent power supply rejection ratios. It has a minimum stable gain of +5V/V while providing a 600KHz gain bandwidth product. The device features a complete shutdown which is active-high and a shutdown-controlled output providing bias to the microphone. Typical applications include microphone preamplifiers, hearing aids, cellular phones, voice recognition systems, digital dictation devices, headsets and portable computing.
- Supply voltage range is 2.4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Excellent power supply rejection ratio of 112dB
- Excellent common mode rejection ratio of 126dB
- High AVOL of 125dB at RL = 100kohm
- Low quiescent supply current of 24μA
- Gain bandwidth product of 600KHz at AV ≥ 5
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Channels
SOT-23
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Channel
-
2.4V to 5.5V
8Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
SOT-23
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate