Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX49017EVKIT#/MAXESSENTIAL01+
Order Code3528801
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €93.980 |
Price for:Each
Minimum: 1
Multiple: 1
€93.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX49017EVKIT#/MAXESSENTIAL01+
Order Code3528801
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX49017ATA/VY+
Kit Application TypeAmplifier
Application Sub TypeComparator
Kit ContentsEvaluation Kit MAX49017ATA/VY+, Essential Analogue Toolkit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX49017 evaluation kit with essential analog toolkit
- Supply voltage range from 1.7V to 5.5V
- Input voltage range from -0.2V to VDD + 0.2V
- Configured to add external hysteresis
- Dual-channel comparator with built-in 1.252V voltage reference
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX49017ATA/VY+, Essential Analogue Toolkit
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX49017ATA/VY+
Application Sub Type
Comparator
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001