Quantity | Price (ex VAT) |
---|---|
50+ | €9.910 |
Product Information
Product Overview
The MAX5922CEUI+ is a +48V, single port network power switch for power over LAN in 28 pin TSSOP package. Designed for power-sourcing equipment in power over LAN applications and is fully compliant to the IEEE 802.3af standard. It provides power devices (PD) discovery, classification, current limit and other necessary functions for an IEEE 802.3af compliant PSE. In midspan mode, a detection collision avoidance circuit provides the necessary back-off timing to prevent fault detections that happen when two different PSEs try to detect and power the same PD. After successfully discovering and classifying a PD it enters start-up mode. During start-up, it limits the output voltage and current slew rate to minimize EMI. Typical applications include power-sourcing equipment (PSE), power-over-LAN/power-over-MDI, computer telephony, single port power and midspan power injector, switches/routers with in-line power.
- 32V to +60V wide operating input range, 1mA analogue input supply current
- Operating temperature range from -40°C to 85°C, programmable UVLO and is set to 28V internally
- 0.45ohm integrated power switch, 100μA PD leakage detection tolerant
- Enabled detection collision avoidance, selectable PD detection disable
- Programmable current limit, zero current detection with status output
- Input logic signals compatible with 1.8V to 5V CMOS logic
- Separate analogue and digital grounds with up to ±4V offset
- Overcurrent and overtemperature protection with status outputs
- Current limit foldback with timeout and duty cycle control
- Latch or autorestart fault management
Applications
Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Network Power Switch
60V
28Pins
85°C
-
No SVHC (21-Jan-2025)
32V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate