Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
30+ | €14.660 |
Price for:Tube of 1
Minimum: 30
Multiple: 30
€439.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5965BEAX+
Order Code3926842
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePSE Controller
Input Voltage60V
Output Current Max-
UVLO28.5V
IC Case / PackageSSOP
No. of Pins36Pins
No. of Channels4Channels
Power Max45W
Duty Cycle (%)-
Switching Frequency Max400kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Controller IC Case StyleSSOP
Frequency400kHz
Output Current200mA
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
60V
UVLO
28.5V
No. of Pins
36Pins
Power Max
45W
Switching Frequency Max
400kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency
400kHz
PoE Controller Type
PSE Controller
Output Current Max
-
IC Case / Package
SSOP
No. of Channels
4Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
SSOP
Output Current
200mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability