Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €125.300 |
Price for:Each
Minimum: 1
Multiple: 1
€125.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77720EVKIT#
Order Code4628400
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77720SENP+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeDC/DC Converter
Kit ContentsEvaluation Board MAX77720SENP+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX77720EVKIT# evaluation kit (EV kit) allows for easy experimentation with various MAX77720 features, including a dual output, DC-DC converter that generates an adjustable positive and an adjustable negative output, a nERR pin, and an I2C interface. Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77720.
- Easy to use
- GUI-driven I2C interface
- Assembled and fully tested
- 3.3V, 1.8V, 1.2VIO compatible
- On-board electronic loads (steady-state, transient, and random modes)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX77720SENP+
Automotive Qualification Standard
-
Silicon Core Number
MAX77720SENP+
Application Sub Type
DC/DC Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001