Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €146.250 |
Product Information
Product Overview
The MAX77734EVKIT# is an evaluation kit (EV kit) for MAX77734. It is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77734. The EV kit allows for easy evaluation of the various MAX77734 features, including the linear charger, linear regulator, analogue multiplexer, current sinks and I2C interface. The Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77734.
- Easy to use: GUI drives I2C interface, on-board thermistor, red/green LED
- Emulates system loading: on-board electronic load for LDO
- Electronic load has steady-state, transient and random modes
- Demonstrates end to end analogue multiplexer implementation: on-board ADC
- Evaluates both push-button and slider-switch on-key options
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management
MAX77734
Eval Board MAX77734
No SVHC (21-Jan-2025)
PMIC
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate