Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
46+ | €13.680 |
Price for:Each
Minimum: 46
Multiple: 46
€629.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8742EAI+
Order Code2514267
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.2V
Supply Voltage Max30V
IC Case / PackageSSOP
No. of Pins28Pins
IC MountingSurface Mount
Switching Frequency Typ500kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max98%
TopologyBuck
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Controller IC Case StyleSSOP
Frequency500kHz
Input Voltage-
Output Current-
Output Voltage5.5V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
30V
No. of Pins
28Pins
Switching Frequency Typ
500kHz
Switching Frequency Max
-
Duty Cycle Max
98%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SSOP
Input Voltage
-
Output Voltage
5.5V
No. of Channels
1Channels
Supply Voltage Min
4.2V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Buck
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Frequency
500kHz
Output Current
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
Product traceability