Quantity | Price (ex VAT) |
---|---|
1+ | €83.680 |
Product Information
Product Overview
Evaluation kit for the MAX9601 dual-channel PECL output comparators. It can be used to evaluate the MAX9601's performance in tracking high-fidelity narrow pulses, as well as conform its low-propagation delay and delay dispersion. It features test points to control the complementary latch-enable control inputs and also provides resistor footprints to evaluate the MAX9601's adjustable hysteresis feature. Suitable for use in high-speed instrumentation high-speed triggering, line receiving/signal restoration, scope/logic analyser front ends, threshold and peak detection, VLSI and high-speed memory ATE.
- Input range -2.2V to +3V with +5V/-5.2V supplies
- Input range -1.2V to +4V with +6V/-4.2V supplies
- SMA connectors to access differential inputs and outputs
- Differential PECL outputs
- Latch enable
- Adjustable hysteresis
- Output terminated for interfacing with a 50 ohm oscilloscope input
- Allows alternate output terminations
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Kit MAX9601
No SVHC (21-Jan-2025)
MAX9601
PECL Comparator
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate