Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9647EVKIT#
Order Code3928016
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX9647
Kit Application TypeLogic Level Translation and Relaxation Oscillator
Application Sub TypeComparator
Kit ContentsEvaluation Board MAX9647
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Logic Level Translation and Relaxation Oscillator
Kit Contents
Evaluation Board MAX9647
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
MAX9647
Application Sub Type
Comparator
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001