Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.080 |
50+ | €0.918 |
100+ | €0.868 |
250+ | €0.817 |
500+ | €0.801 |
Product Information
Product Overview
The MAX9700AEUB+ is a 1.2W, low EMI, filterless, class D audio amplifier in 10 pin µMAX package. This mono class D audio power amplifier provides class AB amplifier performance with class D efficiency conserving board space and extending battery life. Using a class D architecture, it delivers 1.2W into an 8ohm load while offering efficiencies above 90%. A low EMI modulation scheme renders the traditional class D output filter unnecessary. It offers two modulation schemes, a fixed frequency (FFM) mode and a spread spectrum (SSM) mode that reduces EMI-radiated emissions due to the modulation frequency. The MAX9700 oscillator can be synchronized to an external clock through the SYNC input allowing the switching frequency to be user defined. The SYNC input also allows multiple MAX9700s to be cascaded and frequency locked, minimizes interference due to clock intermodulation. It utilizes a fully differential architecture, a full bridged output and comprehensive click and pop suppression.
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Quiescent supply current is 4mA and shutdown current is 0.1μA
- High PSRR of 72dB, a low 0.01% THD+N and SNR in excess of 90dB
- Short circuit and thermal overload protection prevents device from damage during a fault condition
- Gain is set internally 6dB
- Filterless amplifier passes FCC radiated emissions standards with 100mm of cable
- Unique spread spectrum mode offers 5dB emissions improvement over conventional methods
- Optional external SYNC input
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.6W x 1 @ 6Ohm
1Channels
µMAX
8ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
D
1 Channel
D
2.5V to 5.5V
10Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
µMAX
-
1.2W
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate